NTN 2314SC3 70 mm ID 2 Row Ball Bearing -, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£281.67

(exc. VAT)

£338.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.67

*price indicative

RS Stock No.:
705-572
Mfr. Part No.:
2314SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

51mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

37.5kN

Internal Clearance

C3

Dynamic Load Rating

111kN

Series

23 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing offers exceptional performance and reliability in various applications. Designed to accommodate misalignment and axial displacement, this bearing enhances operational stability while ensuring smooth rotational movement. With a robust structure featuring a pressed steel cage, it provides both durability and ease of maintenance. The internal diameter of 70 mm and external diameter of 150 mm ensure compatibility with a wide range of machinery, making it an Ideal choice for both industrial and commercial uses. Its operational temperature range and superior load capacities underscore its versatility, allowing it to perform efficiently under varying conditions.

Self aligning design allows for effective compensation of misalignments

Robust pressed steel cage construction enhances durability and support

Minimum operating temperature of 253.15 °K ensures reliable performance in colder environments

Max operating temperature of 393.15 °K prevents overheating during intense use

Dynamic load capacity of 111000000 mN guarantees long lasting function

Static load capacity of 37500000 mN supports heavy loads with minimal deformation

Fatigue limit load of 1600000 mN indicates strength against prolonged stress

Optimised for both oil and grease lubrication for versatile maintenance options

Compact design aids in efficient integration within existing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy