SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD

Subtotal (1 unit)*

£423.85

(exc. VAT)

£508.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.85

*price indicative

RS Stock No.:
461-202
Mfr. Part No.:
2314 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

51mm

Ball Material

Bearing Steel

Cage Material

Machined Brass

Number of Rows

2

Internal Clearance

C3

Static Load Rating

37.5kN

Dynamic Load Rating

111kN

Series

2314 M/C3

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

6000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

150mm

COO (Country of Origin):
MY

Rupali


The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy