SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 705-546
- Mfr. Part No.:
- 6212ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£26.65
(exc. VAT)
£31.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.65 |
*price indicative
- RS Stock No.:
- 705-546
- Mfr. Part No.:
- 6212ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 36000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55300N | |
| Series | 621 | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 36000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 55300N | ||
Series 621 | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearing is expertly engineered to provide reliable radial contact, optimised for versatile applications. Fitted with a pressed steel cage and shields on both sides, this bearing effectively keeps contaminants at bay while ensuring longevity. The internal diameter of 60 mm combined with an external diameter of 110 mm and a width of 22 mm makes it an Ideal fit for various machinery. Designed for efficiency, it operates seamlessly with remarkable thermal endurance, supporting a maximum temperature of 393.15 °K. The robust structure showcases a dynamic load capacity of 55.3 million mN and a static load capacity of 36 million mN, demonstrating its high-performance capability under demanding conditions.
Premium quality construction features a pressed steel cage for durability
Radial contact design enhances stability during operation
Shields on both sides prevent contamination, prolonging bearing life
Accommodates high loads with a dynamic load capacity of 55300000 mN
Engineered for thermal efficiency, suitable for maximum temperatures up to 393.15 °K
Operates effectively with a reference thermal speed of 40800 °/s
Min fillet radius of 1.5 mm facilitates smoother operation and integration
Compatible with a variety of systems thanks to its versatile sizing
Related links
- SNR 6212C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD

