SNR 6210ZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£17.67

(exc. VAT)

£21.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.67

*price indicative

RS Stock No.:
705-530
Mfr. Part No.:
6210ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

15200N

Internal Clearance

C3

Dynamic Load Rating

22.1kN

Bore Type

Round

Series

600

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

The SNR Deep Groove Ball Bearing is designed for reliable performance in a variety of applications. This bearing is engineered with a radial contact and a pressed steel cage, ensuring durability under demanding conditions. With internal and external diameters of 50 mm and 90 mm respectively, it provides optimal space efficiency. The bearing is well-suited for both high rotary speeds and axial loads, making it an Ideal choice for engineering and industrial operations that require precision and reliability.

Fatigue limit load of 1,060,000 mN supports longevity and resistance to wear

Facilitates efficient thermal management with a reference thermal speed of 49,200 °/s

Engineered to operate effectively within a temperature range from -30 °C to 120 °C, ensuring versatility across environments

Min fillet radius of 1.1 mm enhances durability by minimising stress concentrations

Max shoulder diameters allow for precise fit in housing applications, ensuring stability during operation

Designed with a rotational frequency of 2.665 Hz, optimising performance in high-speed applications

Related links