SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-504
- Mfr. Part No.:
- 5310ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£164.68
(exc. VAT)
£197.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.68 |
*price indicative
- RS Stock No.:
- 705-504
- Mfr. Part No.:
- 5310ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 61.6kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 78.4kN | |
| Series | 531 | |
| Bore Type | Round | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 61.6kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 78.4kN | ||
Series 531 | ||
Bore Type Round | ||
Limiting Speed 4800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for high-performance applications, ensuring optimal reliability and efficiency. Designed with a robust internal diameter of 50 mm and an external diameter of 110 mm, these Bearing cater to diverse industrial needs. Their precision engineering not only supports substantial dynamic loads of up to 78,400,000 mN, but also boasts a static load capacity of 61,600,000 mN, offering exceptional performance in demanding environments. With a maximum operating temperature range of -20°C to +120°C and built-in thermal management capabilities, these Bearing reassure users of long-lasting function even under heavy loads and temperature fluctuations.
Radial clearance class CN provides a balanced performance in dynamic load situations
Precision class P0 guarantees reliable accuracy in rotational applications
Fatigue limit load of 3,800,000 mN offers extended endurance in high-stress scenarios
Dynamic load capacity suited for intense operational demands
Thermal speed reference of 31,200 °/s supports efficient operation at varying speeds
Max operating temperature of 120°C ensures performance reliability in extreme conditions
Related links
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310EEG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

