NTN 6903JRXLLB/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 705-466
- Mfr. Part No.:
- 6903JRXLLB/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 705-466
- Mfr. Part No.:
- 6903JRXLLB/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2580N | |
| Dynamic Load Rating | 5.15kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 3667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2580N | ||
Dynamic Load Rating 5.15kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 3667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in a variety of applications. Designed with radial contact and featuring a pressed steel cage, these bearings boast non-contact Seals on both sides to effectively retain lubrication while minimising friction. Their robust construction ensures durability, making them an Ideal choice for machinery requiring precision and dependability. With an internal diameter of 17 mm and an external diameter of 30 mm, these bearings are perfectly suited for tight spaces, ensuring seamless integration into your equipment. With a weight of 0.018 kg, they offer a lightweight solution without compromising on strength.
Radial contact design enhances load distribution for improved performance
Pressed steel cage construction ensures durability and reliability under various operational conditions
Non-contact Seals effectively retain lubricant while reducing friction and wear
Lightweight design at 0.018 kg allows for easy handling and installation
Optimised for dynamic loads up to 5,150,000 mN, ensuring strength in demanding applications
Incorporates a wide operational temperature range, minimising the risk of failure in extreme conditions
Low radial clearance class CN for smoother operation and extended service life
Designed for high-speed applications with a grease lubrication limit speed of 132,000 °/s
Related links
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLBC3/2AS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 61903 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO SS61903-2RS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- Igus BB-6903-B180-30-ES 1 Row Ball Bearing - 17 mm ID, 30 mm OD

