NTN 51110 Ball Bearing - 50 mm ID, 70 mm OD

Image representative of range

Subtotal (1 unit)*

£27.15

(exc. VAT)

£32.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.15

*price indicative

RS Stock No.:
705-324
Mfr. Part No.:
51110
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

70mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

75.5kN

Dynamic Load Rating

28.8kN

Bore Type

Round

Limiting Speed

4500rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR One direction thrust ball bearing is expertly designed for high performance in demanding applications, providing reliable rotational support. It excels at handling axial loads, ensuring smooth operation and durability. With an internal diameter of 50 mm and an external diameter of 70 mm, this bearing is tailored for optimal fit in various machinery. The thrust bearing height of 14 mm contributes to its strength, making it suitable for dynamic environments. This bearing is engineered to operate efficiently within temperature extremes, ranging from -40°C to +120°C, ensuring adaptability in diverse operational settings.

Dynamic axial load rating of 28,800,000 mN for superior load handling

Static axial load rating of 75,500,000 mN ensures robust stability under stationary conditions

Min operating temperature of -40°C for versatile application in cold environments

Max operating temperature of 120°C allows for use in heat-induced scenarios

Compact design with precise internal and external diameters optimises space usage

Durable construction with a mass of 0.139 kg, ensuring longevity and reliability

Designed for compatibility with a range of industrial applications, enhancing usability

Smooth operation with min fillet radius of 0.6 mm, reducing wear and prolonging lifespan

Thrust bearing height tailored for efficient force distribution and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy