NTN 51108 Ball Bearing - 40 mm ID, 60 mm OD
- RS Stock No.:
- 705-320
- Mfr. Part No.:
- 51108
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£21.91
(exc. VAT)
£26.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.91 |
*price indicative
- RS Stock No.:
- 705-320
- Mfr. Part No.:
- 51108
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 60mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 63kN | |
| Dynamic Load Rating | 26.9kN | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 60mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 63kN | ||
Dynamic Load Rating 26.9kN | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for precision performance in demanding applications, ensuring efficient axial load management. With a robust internal diameter of 40 mm and an external diameter of 60 mm, this bearing provides reliable support for thrust operations. Designed to operate under strict tolerances, it boasts an optimal thrust bearing height of 13 mm, making it Ideal for various industrial settings. This bearings attributes, including a dynamic axial load rating of 26.9 million mN and a static axial load rating of 63 million mN, highlight its capacity to endure significant forces while maintaining performance. The NTN Bearing is a testament to engineering excellence, facilitating smooth operation across diverse machinery while ensuring longevity.
Dynamic axial load rating of up to 26.9 million mN for robust axial support
Static axial load rating of 63 million mN, offering reliability under stationary conditions
Limit axial load rating of 2.84 million mN, ensuring safety in operational limits
Oil lubrication limit speed of 30,000 °/s, suitable for high-speed applications
Grease lubrication limit speed of 21,000 °/s, providing flexibility in lubrication options
Operates effectively within a temperature range of 233.15 °K to 393.15 °K, suited for various environmental conditions
Minimal shoulder diameters at 52 mm and maximum diameters at 48 mm, facilitating precise fitting in assemblies
Manufactured by a leading brand, ensuring quality and durability in performance
Related links
- NTN 51108 Ball Bearing - 40 mm ID, 60 mm OD
- SKF 51108 1 Row Ball Bearing - 40 mm ID, 60 mm OD
- FAG 51108 1 Row Ball Bearing - 40 mm ID, 60 mm OD
- RS PRO 51108 1 Row Ball Bearing - 40 mm ID, 60 mm OD
- NSK 51108 1 Row Ball Bearing - 40 mm ID, 60 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- SNR BB40UU Linear Ball Bearing with 40 mm ID 60 mm OD 3.017 kN 5.146 kN

