NTN 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- RS Stock No.:
- 705-313
- Mfr. Part No.:
- 51101
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£14.23
(exc. VAT)
£17.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.23 |
*price indicative
- RS Stock No.:
- 705-313
- Mfr. Part No.:
- 51101
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Resin | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.4kN | |
| Dynamic Load Rating | 10.3kN | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Bearing Type | Thrust | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Resin | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.4kN | ||
Dynamic Load Rating 10.3kN | ||
Standards/Approvals No | ||
Bore Type Round | ||
Bearing Type Thrust | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered for precision and reliability, making it an Ideal choice for applications requiring axial load handling. Designed to support dynamic loads, this bearing ensures optimal performance in various environments. With a Compact height of 9 mm and a sturdy internal diameter of 12 mm, it strikes the perfect balance between size and strength. This bearing is particularly suitable for scenarios where space is limited, yet high performance is a must. The robust construction and high load ratings signify its capability in demanding applications, enhancing operational efficiency while adhering to strict manufacturing standards.
Static axial load rating of 15,400,000 mN provides robust stability when stationary
Operating temperature range from 233.15 °K to 393.15 °K allows for versatility in various environmental conditions
Min fillet radius of 0.3 mm improves installation compatibility and performance
Consistent frequencies such as BPFO and BPFI at 5.5 Hz promote smooth and efficient operation
Related links
- NTN 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- NSK 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- RS PRO 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- SKF 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- FAG 51101 1 Row Deep Groove Ball Bearing - 12 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 6803ZZ/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD

