SNR 4209A 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-169
- Mfr. Part No.:
- 4209A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£60.80
(exc. VAT)
£72.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.80 |
*price indicative
- RS Stock No.:
- 705-169
- Mfr. Part No.:
- 4209A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33200N | |
| Dynamic Load Rating | 35800N | |
| Series | 420 | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33200N | ||
Dynamic Load Rating 35800N | ||
Series 420 | ||
Limiting Speed 7400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row deep groove ball bearing is engineered for superior performance and durability, Ideal for applications requiring reliable rotational motion. This bearing is designed with a polyamide cage that ensures optimal spacing between balls, reducing friction and enhancing efficiency. With an internal diameter of 45 mm and an external diameter of 85 mm, it accommodates varying load capacities while delivering exceptional stability. Its robust construction allows it to withstand extreme operational conditions, making it a perfect choice for both industrial and commercial use. the bearing combines precision engineering and high-quality materials to provide long-lasting functionality, ensuring your equipment operates smoothly and efficiently.
Double row design enhances load-bearing capacity and stability
Polyamide cage reduces friction for improved efficiency
Internal diameter of 45 mm caters to various installations
External diameter of 85 mm provides compatibility with standard shafts
Robust construction accommodates high load and temperature variations
Dynamic load rating of 35.8 MN showcases strength and resilience
Precision engineering ensures reliability in demanding applications
Min operating temperature of -30 °C ensures performance in cool environments
Max operating temperature of 130 °C supports applications in warmer conditions
Low radial clearance allows for tight fit and efficient operation
Related links
- SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

