SNR 3203AC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

Image representative of range

Subtotal (1 unit)*

£31.33

(exc. VAT)

£37.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.33

*price indicative

RS Stock No.:
705-098
Mfr. Part No.:
3203AC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

9kN

Contact Angle

25°

Dynamic Load Rating

14.2kN

Bore Type

Round

Series

320

Limiting Speed

17000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for precision and durability, making it an Ideal choice for a variety of applications. With a robust design that features a polyamide cage and an open configuration, this bearing allows for effective performance under varying loads. It offers a radial clearance class of C3 and a precision class of P0, ensuring reliability in demanding environments. The product supports a temperature range from 253.15 °K to 393.15 °K, adding versatility for both low and high-temperature applications. Whether for industrial machinery or automotive systems, this bearing combines efficiency and longevity, poised to enhance operation and ease of maintenance.

Double row design increases load handling capabilities

Polyamide cage ensures lightweight operation without compromising strength

Offers a dynamic load of 14,200,000 mN for enhanced reliability

Incorporates a static load capacity of 9,000,000 mN to support varied applications

Fatigue limit load rated at 590,000 mN for sustained performance

Features a maximum operating temperature of 393.15 °K for versatile usage

Low operational mass of 0.085 kg aids in application efficiency

Contact angle of 25° optimises load distribution during operation

Min shoulder diameter of 21 mm accommodates precise fittings

Maximum shoulder diameter of 36 mm enhances installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy