SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-983
- Mfr. Part No.:
- 6004F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£25.95
(exc. VAT)
£31.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.95 |
*price indicative
- RS Stock No.:
- 704-983
- Mfr. Part No.:
- 6004F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5000N | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6004F | |
| Limiting Speed | 140rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5000N | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6004F | ||
Limiting Speed 140rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to meet the demands of high performance in various applications. This versatile bearing features a pressed steel cage and is designed to function efficiently even at temperatures reaching 350°C. With radial contact and shields on both sides, it ensures optimal protection and durability, making it Ideal for continuous operation in challenging environments. The Compact design, with a 20 mm internal diameter and a 42 mm external diameter, allows for seamless integration into systems requiring reliable rotational motion. This bearing not only guarantees longevity but also excels in performance metrics, making it a preferred choice for numerous industrial applications.
Lightweight design with a mass of only 0.07 kg for energy efficiency
Static load capacity of 5,000,000 mN, ensuring high reliability under load
Mechanical limit speed of 840 °/s offers exceptional rotational performance
Operating temperature range from 243.15 °K to 623.15 °K allows versatility across environments
Designed with a minimum and maximum shoulder diameter to ensure proper fit and function
Radial clearance class greater than C5 ensures optimal performance in dynamic conditions
Low coefficients providing reduced friction for smoother operation
Related links
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD

