SNR 2210KEEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£75.90

(exc. VAT)

£91.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.90

*price indicative

RS Stock No.:
704-944
Mfr. Part No.:
2210KEEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

810kN

Dynamic Load Rating

22.7kN

Series

2210K

Bore Type

Tapered

Limiting Speed

4000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Ball Bearing is engineered for exceptional performance in various applications. Designed to accommodate misalignment and provide reliable operation, this bearing features a polyamide cage and tapered bore, ensuring increased durability and operational efficiency. Ideal for use in challenging environments, it boasts friction Seals on both sides, effectively protecting against contaminants. With its robust structural integrity, this bearing is well-suited for radial loads, making it a perfect fit for machinery requiring high precision and minimal maintenance. Experience smooth operation and extended service life with this premium bearing solution.

Tapered bore design optimises load distribution and performance

Equipped with friction Seals on both sides, offering excellent protection against dirt and debris

Suitable for handling radial loads, making it Ideal for demanding applications

Mechanical limit speed of 24000°/s for efficient operation under various conditions

Precision class P0 ensures operational accuracy

Static axial load coefficients Y0, Y1, and Y2 designed for robust performance

Lightweight at only 0.59 kg, facilitating easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy