SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-716
Mfr. Part No.:
2210
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

8500N

Internal Clearance

CN

Dynamic Load Rating

23000N

Bore Type

Cylindrical

Series

2210

Limiting Speed

9300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Ball Bearing is designed for optimal performance in heavy-duty applications. Engineered with a pressed steel cage, this bearing effectively accommodates misalignment while providing reliable rotational support. With an internal diameter of 50 mm and an external diameter of 90 mm, it offers a robust framework for various mechanical systems. The product excels in handling dynamic loads of up to 23,000,000 mN, making it a trusted choice in demanding environments. Its precision class P0 ensures that operational efficiency remains high, while a wide temperature operating range of -40°C to 120°C guarantees adaptability across diverse conditions. This bearing serves as a dependable solution for increased longevity and reduced maintenance.

Constructed to meet precision class P0 standards for superior accuracy

Suitable for temperatures ranging from -40°C to 120°C, ensuring versatility

Lightweight design at 0.584 kg facilitates easy installation

Specifically engineered to reduce maintenance requirements

Wide range of application suitability due to robust specifications

Features radial clearance class CN for effective performance

Efficient thermal management with reference speed capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy