SNR 62205EEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 704-896
- Mfr. Part No.:
- 62205EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£24.82
(exc. VAT)
£29.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.82 |
*price indicative
- RS Stock No.:
- 704-896
- Mfr. Part No.:
- 62205EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.8kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional performance and reliability in various applications. Designed for radial contact, it features a pressed steel cage and Seals on both sides, ensuring optimal protection against contaminants and extended service life. With its robust construction, this bearing manages dynamic and static loads effectively, making it suitable for a range of industrial uses. Its Compact dimensions and lightweight design contribute to efficient operation in constrained spaces, while maintaining high mechanical limits and performance standards. Boasting operational efficiency, this product embodies the quality and innovation expected from ntn.
Radial clearance class C3 enhances adaptability in various loading conditions
Dynamic load capacity of 14,800,000 mN supports heavy operational demands
Fatigue limit load of 360,000 mN ensures long-lasting performance
Capable of mechanical limit speeds up to 54,000 °/s for high-speed applications
Min operating temperature of -30 °C and max of 120 °C ensures versatility across environments
Min shoulder diameter IR of 30 mm allows for precise fit in assembly
Min fillet radius of 1 mm aids in reducing stress concentrations, prolonging bearing life
Designed to minimise vibrations for smoother operational capacity
Lightweight at 0.152 kg for easy handling and installation
Related links
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205E 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD

