NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-608
- Mfr. Part No.:
- 6313ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£88.24
(exc. VAT)
£105.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.24 |
*price indicative
- RS Stock No.:
- 700-608
- Mfr. Part No.:
- 6313ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 60000N | |
| Dynamic Load Rating | 103kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 817rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 60000N | ||
Dynamic Load Rating 103kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 817rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for reliable performance in a variety of applications, characterised by its single row design. This product excels in providing a radial contact solution thanks to its pressed steel cage and shields on both sides, effectively reducing maintenance needs and ensuring longevity. With its internal diameter of 65 mm and external diameter of 140 mm, the bearing supports operational capacities that cater to a wide range of mechanical applications. The robust construction offers minimal radial clearance, ensuring smooth rotation and efficiency in motion. Operating effectively within a temperature range up to 423.15 °K, it stands up to harsh conditions, making it a dependable choice.
Single row design allows for economical and Compact assembly
Pressed steel cage optimises weight while maintaining strength
Shields on both sides prevent contamination and extend service life
Robust structure suitable for dynamic loads up to 103,000,000 mN
Mass of 2.08 kg provides a solid foundation for various industrial applications
Min operating temperature of 233.15 °K ensures reliability in colder environments
Max operating temperature of 423.15 °K suits high-stress applications
Min shoulder diameter of 76 mm ensures compatibility with various shaft designs
Dynamic fatigue limit load threshold of 4,600,000 mN enhances durability
Related links
- NTN 6313LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD

