NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-602
- Mfr. Part No.:
- 6313LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£97.15
(exc. VAT)
£116.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.15 |
*price indicative
- RS Stock No.:
- 700-602
- Mfr. Part No.:
- 6313LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 60000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 103kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 817rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 60000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 103kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 817rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide optimal radial contact for enhanced performance in various applications. Designed with precision manufacturing techniques, it features a robust pressed steel cage and non-contact Seals on both sides, ensuring durability and reliability. With an internal diameter of 65 mm and an external diameter of 140 mm, this bearing accommodates suitable fitments while effortlessly handling substantial loads. Its lightweight construction, weighing only 2.08 kg, coupled with high dynamic load capacity, makes it Ideal for diverse operational conditions. Experience sustained performance with ntn's trusted engineering, ensuring smooth functionality in your machinery.
Radial clearance class CM ensures consistent performance across applications
Dynamic load capacity of 103,000,000 mN provides robust support for heavy-duty tasks
Static load rating of 60,000,000 mN enhances reliability in stationary conditions
Fatigue limit load of 4,600,000 mN ensures long lifespan under cyclic loading
Grease lubrication limit speed of 29,400 °/s optimises operational efficiency
Operating temperature range from -25 °C to 110 °C accommodates diverse industrial environments
Minimum shoulder diameter IR at 76 mm supports effective integration into machinery
Related links
- NTN 6313LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD

