NTN 6219LLUC3/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 700-585
- Mfr. Part No.:
- 6219LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£188.29
(exc. VAT)
£225.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.29 |
*price indicative
- RS Stock No.:
- 700-585
- Mfr. Part No.:
- 6219LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 82kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 121kN | |
| Series | 62 Series | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 82kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 121kN | ||
Series 62 Series | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for effective radial contact, ensuring smooth and reliable performance in various applications. With a robust pressed steel cage and contact Seals on both sides, this bearing effectively protects against contaminants while maintaining lubrication. Engineered to withstand dynamic loads up to 121,000,000 mN and static loads of 82,000,000 mN, it is ideally suited for demanding industrial environments. The internal diameter measures 95 mm, and the external diameter is 170 mm, with a width of 32 mm, making it a versatile choice for optimal fit in different assemblies. This bearing's Ability to function under temperature ranges from 248.15 K to 383.15 K further enhances its operational reliAbility.
Constructed with a Durable pressed steel cage for enhanced longevity
Minimises friction with effective contact Seals on both sides
High dynamic load rating ensures superior performance under heavy loads
Wide operating temperature range accommodates diverse applications
Designed for easy installation into various assemblies for reduced downtime
Manufactured by ntn, a leader in bearing technology, ensuring quality and dependability
Efficient radial contact design maximises load-bearing capabilities
Minimises wear and tear, extending service life significantly
Ideal for use in both industrial and commercial settings
Related links
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

