SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£110.80

(exc. VAT)

£132.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.80

*price indicative

RS Stock No.:
700-578
Mfr. Part No.:
6218ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

71600N

Internal Clearance

C3

Dynamic Load Rating

101kN

Series

621

Limiting Speed

5300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for efficient radial contact in varied industrial applications. Featuring a pressed steel cage and dual shields, this bearing ensures reliable performance by keeping lubricant in and contaminants out. With an internal diameter of 90 mm and external diameter of 160 mm, it effectively supports dynamic loads. Specially engineered for durability, this bearing is capable of operating under significant pressure and temperature variations, making it Ideal for rigorous environments. Its robust design and high-quality materials offer extended service life, ensuring reliable operations across various applications.

Maximum operational temperature from -30°C to 120°C, suitable for extreme environments

Min operating temperature of 243.15 °K for reliable cold start capabilities

Fatigue limit load of 2,900,000 mN extends the lifespan of the bearing

Rotational frequency – rolling element of 2.724 Hz enhances efficiency during operation

Cage design aids in noise reduction and stability during high-speed rotations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy