SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-573
- Mfr. Part No.:
- 6218EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£124.97
(exc. VAT)
£149.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.97 |
*price indicative
- RS Stock No.:
- 700-573
- Mfr. Part No.:
- 6218EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 71600N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 101kN | |
| Series | 621 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 71600N | ||
Internal Clearance CN | ||
Dynamic Load Rating 101kN | ||
Series 621 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, ensuring smooth and efficient rotation. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively protects against contaminants while maintaining durability. It features precise internal and external diameter specifications, Crucial for achieving optimal fit and functionality in various machinery. With a dynamic load capacity of 101,000,000 mN and a static load capacity of 71,600,000 mN, this component is Ideal for operations requiring robust and reliable performance. Its wide operating temperature range and excellent mechanical limit speed further enhance its usability in demanding environments.
Robust design with pressed steel cage ensures durability
Contact Seals on both sides provide superior protection against contaminants
Dynamic load capacity of 101,000,000 mN supports high-performance applications
Static load capacity of 71,600,000 mN enhances reliability
Wide operating temperature range from -30°C to 120°C accommodates diverse environments
Precision-engineered internal and external diameters for optimal fit
Radial clearance class CN ensures effective operation under varying conditions
Low mass of 2.25 kg minimizes energy consumption in machinery
Mechanical limit speed of 16,200 °/s supports high-speed applications
Effective bearing frequencies enhance operational efficiency and reduce vibration
Related links
- SNR 6218ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD

