NTN 51215 Ball Bearing - 75 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£77.65

(exc. VAT)

£93.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.65

*price indicative

RS Stock No.:
700-388
Mfr. Part No.:
51215
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Static Load Rating

209kN

Dynamic Load Rating

77.5kN

Bore Type

Round

Limiting Speed

2600rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is engineered for high-performance applications, effectively managing thrust loads in a singular direction. With a robust construction featuring an internal diameter of 75 mm and an external diameter of 110 mm, this bearing provides exceptional durability and reliability. Suitable for various industrial applications, it ensures precise operation with a thrust bearing height of 27 mm. Designed with Advanced materials, it operates efficiently across a wide temperature range, making it Ideal for demanding environments. The design optimises performance while guaranteeing minimal maintenance, ensuring longevity and consistency in diverse conditions.

Dynamic axial load rating of 77300000 mN supports heavy-duty applications

Static axial load rating of 209000000 mN ensures stability under stationary conditions

Fillet radius of 1 mm maximises bearing contact, enhancing load distribution

Over rolling frequencies of both the inner and outer ring exhibit consistent performance at 10.5 Hz

The rotational frequency for rolling elements is 3.642 Hz, supporting smooth operation

Low rotational frequency of 0.5 Hz for the cage reduces wear and prolongs service life

Designed with optimal shoulder diameters for improved fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy