NTN 51214 Ball Bearing - 70 mm ID, 105 mm OD

Image representative of range

Subtotal (1 unit)*

£80.91

(exc. VAT)

£97.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.91

*price indicative

RS Stock No.:
700-386
Mfr. Part No.:
51214
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

105mm

Race Width

27mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

199kN

Dynamic Load Rating

76kN

Bore Type

Round

Limiting Speed

2600rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is engineered for precise handling of axial loads in various applications. Comprising robust inner and outer rings with an internal diameter of 70 mm and external diameter of 105 mm, these bearings offer heightened reliability and efficiency. The 27 mm thrust bearing height ensures optimal performance while maintaining necessary structural integrity. Designed for minimal fillet radius of just 1 mm, these bearings facilitate smooth intake in equipment which may undergo vibration or other stress factors during operation. The NTN Thrust ball bearing is Ideal for use in demanding environments, providing unmatched durability and consistent performance.

Dynamic axial load rating of 76,100,000 mN ensures the bearing can support substantial loads

Static axial load rating of 199,000,000 mN enhances reliability under varying conditions

Over rolling frequencies of 10 Hz for both outer and inner rings promote efficient performance

Max shaft & housing fillet radius of 1 mm for optimal compatibility

Max shoulder diameter on outer ring reaches 84 mm, supporting versatile applications

Min shoulder diameter on inner ring at 91 mm allows for robust assembly options

Mass of 0.783 kg demonstrates a balance of weight and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy