NTN 2200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS Stock No.:
- 700-370
- Mfr. Part No.:
- 2200S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£22.26
(exc. VAT)
£26.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.26 |
*price indicative
- RS Stock No.:
- 700-370
- Mfr. Part No.:
- 2200S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 1.59kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.45kN | |
| Series | 22 Series | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 1.59kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.45kN | ||
Series 22 Series | ||
Limiting Speed 28000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed for enhanced performance in various applications. This robust bearing features a pressed steel cage and an open design that allows for efficient lubrication, contributing to its exceptional durability. With an internal diameter of 10 mm and an external diameter of 30 mm, it is optimally sized for a variety of fittings. The bearing's radial clearance class of CN and precision class of P0 ensure reliable and accurate operation, making it Ideal for machinery that demands precision.
Min operating temperature of 253.15 °K and max operating temperature of 393.15 °K support diverse environments
Dynamic load rating of 7450000 mN indicates high performance under load conditions
Excellent static load rating of 1590000 mN ensures stability during stationary applications
Fatigue limit load of 67000 mN allows for extended use without failure
Related links
- NTN 1200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS PRO 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 1200 ETN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 2200 E-2RS1TN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 1200-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 2200-2RS-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 2200 ETN9 10 mm ID 2 Row Self-Aligning Ball Bearing -, 30 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

