NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-121
- Mfr. Part No.:
- 6304LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£13.28
(exc. VAT)
£15.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.28 |
*price indicative
- RS Stock No.:
- 700-121
- Mfr. Part No.:
- 6304LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 17.6kN | |
| Bore Type | Round | |
| Series | 6304 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 17.6kN | ||
Bore Type Round | ||
Series 6304 | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for optimal performance in radial contact applications. It features a pressed steel cage and non-contact Seals on both sides, enhancing its durability and efficiency. With an internal diameter of 20 mm and external diameter of 52 mm, this bearing offers a Compact solution for various machinery needs. Its robust construction allows it to handle dynamic loads of up to 17,600,000 mN and static loads of 7,900,000 mN, making it suitable for high-load applications.
Crafted for radial contact and enhanced load capacity
Pressed steel cage construction ensures longevity
Non-contact Seals prevent contamination whilst maintaining lubrication
Dynamic load capabilities of 17,600,000 mN support heavy-duty performance
Static load handling of 7,900,000 mN ensures stability under static conditions
Compact dimensions: 20 mm internal diameter and 52 mm external diameter
Min operating temperature of 248.15 °K and max of 383.15 °K suits varied environments
Designed for efficiency with a fatigue limit load of 615,000 mN
Smooth operation with a grease lubrication limit speed of 84,000 °/s
Ideal for integration in mechanical systems needing reliability and effectiveness
Related links
- NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304ZNR 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD

