NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-119
- Mfr. Part No.:
- 6304C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£13.15
(exc. VAT)
£15.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.15 |
*price indicative
- RS Stock No.:
- 700-119
- Mfr. Part No.:
- 6304C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 17.6kN | |
| Bore Type | Round | |
| Series | 6304 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 17.6kN | ||
Bore Type Round | ||
Series 6304 | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for enhanced durability and efficiency in various applications. This bearing supports radial loads with optimal performance, thanks to its pressed steel cage that reduces friction and wear. Its robust construction ensures reliable performance across a wide temperature range, making it suitable for both oil and grease lubrication systems. With precise internal and external diameters, this bearing guarantees seamless integration into your machinery, delivering stability and longevity in demanding environments.
Internal diameter of 20 mm for Ideal fit in Compact spaces
External diameter of 52 mm allows for compatibility with various mounts
Optimised bearing width of 15 mm enhances load distribution
Radial clearance class C4 ensures a perfect balance between performance and longevity
Dynamic load capacity of 17,600,000 mN for reliable operation under heavy loads
Static load capacity of 7,900,000 mN supports stationary applications with confidence
Fatigue limit load of 615,000 mN contributes to extended durability under cyclic stresses
Oil lubrication limit speed of 102,000 °/s promotes efficient operation in high-speed applications
Max operating temperatures up to 393.15 °K expand usability in varying conditions
Manufactured by ntn, ensuring quality and reliability in every unit
Related links
- NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZNR 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width

