NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-794
- Mfr. Part No.:
- 6309ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£26.76
(exc. VAT)
£32.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.76 |
*price indicative
- RS Stock No.:
- 699-794
- Mfr. Part No.:
- 6309ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 32000N | |
| Dynamic Load Rating | 58.5kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 1167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 32000N | ||
Dynamic Load Rating 58.5kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 1167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in various mechanical applications. Designed with precision, it features a single row configuration that ensures robust radial contact and a pressed steel cage, making it Ideal for reliable load distribution and reduced friction. This bearing is suitable for diverse operational environments, providing dependable functionality at varied temperatures. With a dynamic load capacity of 58,500,000 mN and a static load capacity of 32,000,000 mN, it meets the rigorous demands of both industrial and commercial settings. Exceptional performance is further supported by its grease lubrication limit speed of 42,000 °/s, ensuring longevity and reliability in continuous use.
Exceptional radial contact design for enhanced load distribution
Pressed steel cage construction ensures durability and reliability
Dynamic load capacity of 58,500,000 mN for demanding applications
Static load capacity reaches up to 32,000,000 mN, suitable for various conditions
Fatigue limit load of 2,500,000 mN for extended service life
Grease lubrication limit speed of 42,000 °/s optimises operational efficiency
Operating temperature range from -40 °C to 150 °C for versatility in applications
Minimum internal diameter of 45 mm and maximum external diameter of 100 mm ensures compatibility with standard machinery
Lightweight design at 0.814 kg facilitates easier handling and installation
Related links
- NTN 6309ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD

