NTN 7215BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- RS Stock No.:
- 699-730
- Mfr. Part No.:
- 7215BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£144.96
(exc. VAT)
£173.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.96 |
*price indicative
- RS Stock No.:
- 699-730
- Mfr. Part No.:
- 7215BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 62kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 79kN | |
| Series | 72 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 62kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 79kN | ||
Series 72 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing offers exceptional reliability and performance for various industrial applications. This single-row bearing is engineered for matched pairs, ensuring optimal load distribution and supporting axial and radial loads simultaneously. With a robust design featuring a pressed steel cage, it is built to withstand high demands in the most challenging environments. The internal diameter measures 75 mm while the external diameter is 130 mm, making it suitable for various setups. Additionally, with a dynamic load rating of 79,000,000 mN, this bearing is ready to perform under pressure, providing efficient operation and longevity. Ideal for technical applications requiring precision and durability, it fits seamlessly into various machinery and equipment.
Single row design optimises load distribution
Matched pairs capability provides enhanced performance
Pressed steel cage guarantees durability under stress
40° contact angle aids in handling axial loads efficiently
Radial clearance class CN accommodates varying operating conditions
Robust dynamic load rating of 79,000,000 mN suitable for heavy-duty applications
Mass of 1.19 kg ensures substantial structural integrity
Versatile temperature range from 233.15 °K to 393.15 °K supports various environmental conditions
Precision fillet radius measurements promote smoother operation
Designed by a trusted manufacturer, ensuring high-quality standards
Related links
- NTN 7215B 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- FAG 3215-B-TVH 2 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- SKF 7215 BECBJ 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBM 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBY 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width

