NTN 7215B 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width

Image representative of range

Subtotal (1 unit)*

£116.91

(exc. VAT)

£140.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.91

*price indicative

RS Stock No.:
699-729
Mfr. Part No.:
7215B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Race Width

25mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

62kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

79kN

Series

72 Series

Limiting Speed

6000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed to provide exceptional performance and reliability in various applications. This product features a single row or matched pairs configuration, expertly crafted to accommodate axial loads while maintaining high speeds. With a dynamic load capacity of 79,000,000 mN and a static load capacity of 62,000,000 mN, it is engineered for endurance. The product's robust structure includes a pressed steel cage, ensuring durability even in demanding environments. This bearing is suitable for oil and grease lubrication, effectively supporting operations within temperature ranges from 233.15 °K to 393.15 °K. Its precision engineering makes it an Ideal choice for effective and efficient machinery operation.

Single row design enabling optimal axial load support

Dynamic load capacity of 79,000,000 mN for enhanced performance

Static load capacity of 62,000,000 mN ensures durability under heavy loads

Pressed steel cage provides robustness and longevity

Compatible with oil and grease lubrication for versatile application

Operating temperature range from 233.15 °K to 393.15 °K for flexibility in varied environments

Radial clearance class CN supports precise fit and operation

Minimum and maximum shoulder diameter specifications enhance installation accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy