SNR 1207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-704
- Mfr. Part No.:
- 1207
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-704
- Mfr. Part No.:
- 1207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5100N | |
| Dynamic Load Rating | 15600N | |
| Series | 1207 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5100N | ||
Dynamic Load Rating 15600N | ||
Series 1207 | ||
Bore Type Cylindrical | ||
Limiting Speed 13000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearings provide exceptional stability and performance in various industrial applications. Designed with a pressed steel cage and an open configuration, these bearings excel in accommodating misalignment and ensuring smooth rotation. With a dynamic load rating of 15.6 million mN, they are tailored for enduring high-stress scenarios. Their specific design allows for effective load distribution, making them an Ideal choice for machinery that requires reliable operation under varying loads and speeds. The product is engineered to perform at a reference thermal speed of 57,600 °/s, exemplifying its robustness for intense working conditions. Furthermore, it ensures reliable installation with precise dimensional specifications.
Internal diameter of 35 mm ensures compatibility with standard setups
External diameter of 72 mm supports a broad range of applications
Bearing width of 17 mm optimises the structural integrity without excess bulk
Radial clearance class CN offers a balanced performance suited for general use
Mass of 0.322 kg facilitates easy handling and installation
Dynamic load capacity promotes durability and extended service life
Static load capacity of 5.1 million mN enhances reliability under stationary conditions
Fatigue limit load is set at 230000 mN guaranteeing resistance against wear
Comprehensive operating temperature range ensures functionality in diverse environments
Min and max operating temperatures of 233.15 °K and 393.15 °K respectively promote versatility in application
Related links
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1207-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1207-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD

