SNR 6307FT150 1 Row Ball Bearing - 35 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£67.46

(exc. VAT)

£80.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.46

*price indicative

RS Stock No.:
699-574
Mfr. Part No.:
6307FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

19200N

Internal Clearance

C3

Dynamic Load Rating

35100N

Bore Type

Round

Series

6307F

Limiting Speed

6000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly designed to provide reliable performance and durability in diverse applications, even under extreme conditions. With a robust construction featuring a pressed steel cage and contact Seals on both sides, this bearing ensures effective functionality in environments with temperatures reaching up to 150°C. It serves as an essential component for mechanical systems, offering exceptional radial load handling and low friction characteristics for smooth operation.

Internal diameter is precisely 35 mm for optimal fit

External diameter of 80 mm allows compatibility with various housing designs

The bearing width measures 21 mm, enhancing structural strength

Designed with a radial clearance class of C3, facilitating superior performance under load

Mass of 0.446 kg promotes stability during operation

Dynamic load capacity of 35,100,000 mN supports demanding applications

Static load capacity reaches 19,200,000 mN for added reliability

Fatigue limit load of 870,000 mN extends service life under varying conditions

Mechanical limit speed of 36,000 °/s ensures efficient operation at high speeds

Temperature range from 243.15 °K to 423.15 °K caters to both high and low operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy