NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 699-465
- Mfr. Part No.:
- 7313B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£180.25
(exc. VAT)
£216.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £180.25 |
*price indicative
- RS Stock No.:
- 699-465
- Mfr. Part No.:
- 7313B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 75.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 113kN | |
| Series | 73 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 75.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 113kN | ||
Series 73 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearings are expertly designed to support heavy axial loads and provide optimal performance in high-speed applications. Engineered for precision, these bearings feature a pressed steel cage that ensures durability and reliability in various operational environments. With an internal diameter of 65 mm and an external diameter of 140 mm, this single row bearing achieves a combination of robustness and versatility, making it suitable for use in various industries. The product is capable of withstanding significant dynamic and static loads, while also enjoying a broad temperature range, ensuring excellent functionality under diverse conditions.
Engineered for single row or matched pairs, enhancing load capacity
Pressed steel cage design ensures longevity and consistent performance
Dynamic load capacity of 113,000 N allows for high performance under stress
Static load capacity of 75,500 N provides stability for stationary applications
Fatigue limit load of 5,850 N extends operational lifespan
Oil and grease lubrication limits surpass 37,800 °/s and 28,200 °/s respectively, for optimal speeds
Temperature range supports a minimum of -40 °C and a maximum of 120 °C, catering to versatile applications
Minimal shoulder diameters and fillet radius specifications enable precise installation for critical machinery
Related links
- NTN 7313BL1G 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width

