NTN 7309B 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 699-452
- Mfr. Part No.:
- 7309B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£66.89
(exc. VAT)
£80.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.89 |
*price indicative
- RS Stock No.:
- 699-452
- Mfr. Part No.:
- 7309B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 40.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 64.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 40.5kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 64.5kN | ||
Series 73 Series | ||
Limiting Speed 8900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision and reliability in various applications. With Advanced engineering, this product accommodates both radial and axial loads, ensuring smooth operation under high-stress conditions. Featuring an internal diameter of 45 mm and an external diameter of 100 mm, this bearing is engineered for efficiency. Its pressed steel cage construction not only enhances durability but also optimises performance. The specific design allows for matched pairs, making it Ideal for complex machinery that demands high accuracy and operational excellence. A versatile solution, it is suitable for both oil and grease lubrication, catering to diverse operational environments.
Single row design allows for simplified installation and maintenance
Matched pairs provide balanced load distribution for enhanced performance
Contact angle of 40° optimises load transmission for improved efficiency
Radial clearance class CN ensures a standard fit for versatile applications
Dynamic load capacity of 64,500,000 mN supports heavy-duty use
Static load capacity of 40,500,000 mN enables stability in demanding conditions
Compact dimensions promote space-saving in machinery without sacrificing strength
Minimum operating temperature of 233.15 °K ensures functionality in cold environments
Maximum operating temperature of 393.15 °K guarantees performance in high-heat applications
Fillet radii specifications contribute to structural integrity and longevity
Related links
- RS PRO 7309B 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309BL1G 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 3309 A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

