NTN 1202SC3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 699-419
- Mfr. Part No.:
- 1202SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£23.16
(exc. VAT)
£27.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.16 |
*price indicative
- RS Stock No.:
- 699-419
- Mfr. Part No.:
- 1202SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 1.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7.6kN | |
| Series | 12 Series | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 1.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7.6kN | ||
Series 12 Series | ||
Limiting Speed 22000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to accommodate misalignment and axial displacement, ensuring smooth operation across various applications. Built with a pressed steel cage, this open type bearing provides enhanced durability and efficiency. It features an internal diameter of 15 mm and an external diameter of 35 mm, making it Ideal for Compact assemblies. With a radial clearance class of C3, it offers a balance of performance and reliability, suitable for diverse industrial environments. the bearing is engineered to handle dynamic loads of up to 7.6 million mN and static loads of 1.75 million mN, underscoring its capability to withstand heavy operational demands.
Self-aligning design reduces friction and wear in misaligned setups
Pressed steel cage enhances robustness and ensures longevity
Open structure allows for easy maintenance and lubrication access
Radial clearance class C3 maximises operational versatility
Dynamic load rating of 7.6 million mN provides reliable performance under varying conditions
Static load rating of 1.75 million mN enables capability for heavy loads
Compact dimensions optimise space within machinery setups
Temperature tolerance ranges from -20°C to 120°C enhances environmental adaptability
Minimal fillet radius ensures compatibility with different shaft designs
Related links
- NTN 1202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 2202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD

