NTN 6324C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD

Image representative of range

Subtotal (1 unit)*

£832.33

(exc. VAT)

£998.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£832.33

*price indicative

RS Stock No.:
699-070
Mfr. Part No.:
6324C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

120mm

Outside Diameter

260mm

Race Width

55mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

185kN

Dynamic Load Rating

229kN

Bore Type

Round

Series

6324

Limiting Speed

2600rpm

Flange Outside Diameter

260mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications. This high-quality bearing features a pressed steel cage and radial contact design to ensure optimal load distribution and durability. With an internal diameter of 120 mm and an external diameter of 260 mm, it is well-suited for demanding environments where radial clearance class C3 is required. The Bearing robust construction accommodates a dynamic load of 229,000,000 mN and a static load of 185,000,000 mN, making it an Ideal choice for both heavy-duty and precision machinery. Its versatility extends across multiple industry applications, with an operational temperature range that supports diverse operational needs.

Designed with a radial contact geometry for enhanced load distribution

Pressed steel cage construction provides strength and longevity

Dynamic load capacity rated at 229,000,000 mN for reliable performance

Static load capacity of 185,000,000 mN ensures stability under heavy loads

Ideal for environments with a radial clearance class of C3

Compatible with oil and grease lubrication for operational flexibility

Temperature tolerance from 233.15 °K to 393.15 °K for diverse applications

Allows for easy integration with existing systems due to standardised dimensions

Suitable for a variety of industries, enhancing productivity and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy