NTN 6200LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 698-678
- Mfr. Part No.:
- 6200LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 698-678
- Mfr. Part No.:
- 6200LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.65kN | |
| Bore Type | Round | |
| Series | 6200 | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.65kN | ||
Bore Type Round | ||
Series 6200 | ||
Limiting Speed 25000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for reliable and efficient operation in various applications. Combining superior engineering with a robust construction, this bearing offers exceptional performance under radial load conditions. Ideal for supporting radial and axial loads, it features a pressed steel cage that enhances durability while minimising friction. With non-contact Seals on both sides, the bearing ensures longevity and reduces maintenance needs by keeping contaminants at bay. This makes it a perfect choice for industries where performance and reliability are paramount, making every operation smoother and enhancing overall machinery efficiency.
Designed for radial contact providing enhanced load distribution
Pressed steel cage optimises weight and durability
Non contact Seals prevent contamination while reducing friction
Dynamic load capacity of 5650000 mN ensures robust performance
Static load capacity of 2390000 mN supports heavy applications
Fatigue limit load of 182000 mN enhances reliability under continuous use
Low mass of 32 grams allows for efficient energy use in machinery
Wide temperature operating range from 248.15 °K to 383.15 °K supports diverse environments
Min and max shoulder diameters ensure precise fitting in various setups
Grease lubrication limit speed of 150000 °/s optimises performance in high speed applications
Related links
- NTN 6200ZZNR/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLBCM/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- NTN 5200SCLLD/2AS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width

