SNR 6011NREE 1 Row Bearing Kit - 55 mm ID, 90 mm OD
- RS Stock No.:
- 698-595
- Mfr. Part No.:
- 6011NREE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£58.85
(exc. VAT)
£70.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.85 |
*price indicative
- RS Stock No.:
- 698-595
- Mfr. Part No.:
- 6011NREE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 21300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.8kN | |
| Bore Type | Deep Groove | |
| Series | 6011 | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 21300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.8kN | ||
Bore Type Deep Groove | ||
Series 6011 | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in various applications. This precision component provides radial contact and is equipped with a pressed steel cage, ensuring optimal performance under demanding conditions. Designed with contact Seals on both sides, it effectively protects against contaminants while maintaining lubrication. The bearing combines durability with ease of installation, making it an excellent choice for industrial machinery and equipment that require consistent operation and minimal downtime.
Internal diameter of 55 mm for adaptable fit in assemblies
External diameter of 90 mm allows for versatile applications
Bearing width of 18 mm contributes to strength and stability
Dynamic load capacity of 29,800,000 mN ensures reliability under heavy loads
Static load capacity of 21,300,000 mN enhances durability
Fatigue limit load of 970,000 mN aids in prolonging bearing life
Max operating temperature of 393.15 °K supports use in extreme conditions
Radial clearance class CN optimises performance in standard operating conditions
Designed with snap ring grooves to enhance assembly security
Lightweight at 0.387 kg for easy handling and installation
Related links
- SNR 6311NRC3 1 Row Bearing Kit - 55 mm ID, 120 mm OD
- SNR 6211NRZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6211NRZZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6211KEEC3 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD

