NSK 6310DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 644-027
- Mfr. Part No.:
- 6310DDU
- Brand:
- NSK
Subtotal (1 unit)*
£35.36
(exc. VAT)
£42.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.36 |
*price indicative
- RS Stock No.:
- 644-027
- Mfr. Part No.:
- 6310DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 38500N | |
| Dynamic Load Rating | 68000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 38500N | ||
Dynamic Load Rating 68000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single‑row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 50 mm bore diameter, 110 mm outer diameter, and 27 mm width, making it well‑suited for robust mechanical systems. The bearing is equipped with double contact rubber seals (DDU), providing strong protection against contaminants while retaining internal lubrication. It has a basic dynamic load rating of 68,000 N and a static load rating of 38,500 N, ensuring reliable performance under heavy load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6310DDU 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SNR 6310ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

