NSK 6300DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 644-009
- Mfr. Part No.:
- 6300DDU
- Brand:
- NSK
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 644-009
- Mfr. Part No.:
- 6300DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8900N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8900N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 10 mm bore diameter, 35 mm outer diameter, and 11 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 8,900 N and a static load rating of 3,450 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6003 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6214 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

