NSK 6202DDU 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.68

*price indicative

RS Stock No.:
643-783
Mfr. Part No.:
6202DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3750N

Dynamic Load Rating

8400N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

14000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 15 mm bore diameter, 35 mm outer diameter, and 11 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and normal internal clearance (CN), offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 8400 N and a static load rating of 3,750 N, it ensures reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy