NSK 7313BEAWSUB 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 639-985
- Mfr. Part No.:
- 7313BEAWSUB
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£111.07
(exc. VAT)
£133.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.07 |
*price indicative
- RS Stock No.:
- 639-985
- Mfr. Part No.:
- 7313BEAWSUB
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Round | |
| Limiting Speed | 4300rpm | |
| Race Type | Plain | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 119kN | ||
Bore Type Round | ||
Limiting Speed 4300rpm | ||
Race Type Plain | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 140mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing offers an Advanced solution for applications requiring precise radial and axial load handling. With a bore diameter of 65 mm and an outside diameter of 140 mm, this bearing is designed to accommodate high-speed rotations, sustaining grease lubrication at speeds up to 3200 min-1 and oil-bath lubrication at 4300 min-1. Its robust construction ensures reliability under various load conditions, making it Ideal for machine tools and automotive applications.
Engineered for high speed functionality, ensuring optimal performance in demanding applications
Supports both grease and oil-bath lubrication options, providing flexibility based on operational requirements
Features precise boundary dimensions, assuring compatibility with existing machinery components
Demonstrates exceptional load ratings with a Basic dynamic load rating of 119000 N, enhancing durability under stress
Compact design with minimal chamfer dimensions improves installation precision and reduces potential for error
Weighs approximately 2.14 kg, balancing robustness with manageable mass for efficient handling
Manufactured by nsk, a trusted name in bearing technology, ensuring reliable quality and performance
Related links
- NSK 6313DDUC3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313DDU 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD

