NSK 6316DDUC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 639-964
- Mfr. Part No.:
- 6316DDUC3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£125.32
(exc. VAT)
£150.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.32 |
*price indicative
- RS Stock No.:
- 639-964
- Mfr. Part No.:
- 6316DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 135kN | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 135kN | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 170mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is expertly designed to efficiently support radial and axial loads in a wide array of applications. Engineered for durability, this bearing features a robust structure that allows for reliable operation even at high speeds. Its dimensions ensure compatibility with various installations, providing optimal performance and longevity. Suitable for applications where low friction and minimal maintenance are paramount, this bearing is Ideal for various industrial and mechanical environments.
Boundary dimensions include a bore diameter of 80 mm and an outside diameter of 170 mm for versatility
Designed with a width of 39 mm, it offers stability and robustness under load
The bearing features a minimum chamfer dimension of 2.1 mm, enhancing installation efficiency
With a Basic dynamic load rating of 135,000 N, it can handle significant operational stresses
A Basic static load rating of 86,500 N ensures reliability during stationary conditions
Able to accommodate grease lubrication at speeds up to 2800 min-1, it supports efficient performance
The minimum diameter of the snap ring recess is 0 mm, allowing for easy fitting in Compact spaces
The inclusion of eight balls contributes to effective load distribution for enhanced durability
Massing approximately 3.67 kg, this bearing is robust yet manageable for installation
Precision-engineered for high-performance applications, ensuring user satisfaction and reliability
Related links
- NSK 6316DDU 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD

