SKF 16046 Radial Insert Ball Bearing - 41.28 mm ID, 50.8 mm OD 6.35 mm Race Width

Subtotal (1 pack of 5 units)*

£40.09

(exc. VAT)

£48.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.09£8.018

*price indicative

RS Stock No.:
586-938
Mfr. Part No.:
16046
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Insert Ball Bearing

Inside Diameter

41.28mm

Outside Diameter

50.8mm

Race Width

6.35mm

Bearing Type

Radial

COO (Country of Origin):
MX
The SKF High Performance Bearing is engineered for precision and reliability in a multitude of applications. Designed to withstand challenging environments, it excels in providing exceptional load carrying capabilities. This bearing showcases a unique design that not only enhances performance but also prolongs the lifespan of your machinery. Its robust construction ensures it maintains optimal functionality in various conditions, making it an indispensable component for industries ranging from automotive to industrial machinery. Backed by cutting edge technology, this product guarantees seamless operation while minimising maintenance needs, offering peace of mind for users who demand both quality and efficiency. With a perfect blend of expert craftsmanship and innovative materials, this bearing stands out as a reliable choice for professionals seeking durability and excellence.

Optimised for high load bearing capacity for enhanced performance

Constructed with high quality materials to ensure longevity

Designed to operate efficiently in various environmental conditions

Minimises friction for improved energy efficiency

Facilitates quick and easy installation to reduce downtime

Engineered to reduce vibration and noise for smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy