SKF 6218-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 585-922
- Mfr. Part No.:
- 6218-2RS1
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£274.59
(exc. VAT)
£329.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £274.59 | £137.295 |
*price indicative
- RS Stock No.:
- 585-922
- Mfr. Part No.:
- 6218-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 73.5kN | |
| Dynamic Load Rating | 101kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6218-2RS1 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 73.5kN | ||
Dynamic Load Rating 101kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6218-2RS1 | ||
Limiting Speed 2600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing exemplifies versatile performance, ensuring enduring durability and reliability in a range of applications. Designed to operate efficiently under both radial and axial loads, this product delivers seamless performance in challenging environments. Its robust construction is complemented by rubber seals that effectively shield the internal components from contamination, significantly extending the lifespan of the bearing. With its low friction design, it enhances energy efficiency, making it ideal for both industrial and commercial use. The bearings optimised design also contributes to low operating noise levels, making it a preferred choice for applications where sound is a consideration. This bearing is a quintessential component for machinery requiring dependable and silent operation, promising superior performance while maintaining a compact footprint.
Designed for exceptional loading capacity suitable for high demand applications
Rubber seals protect against dirt and moisture enhancing longevity
Manufactured with low friction materials leading to improved energy efficiency
Optimised for low noise operation ideal for sensitive environments
Versatile compatibility accommodates a wide range of machinery and applications
Compact design for easy installation and reduced space requirements
Related links
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD


