SKF 6026-2Z/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD

Subtotal (1 unit)*

£400.10

(exc. VAT)

£480.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.10

*price indicative

RS Stock No.:
462-777
Mfr. Part No.:
6026-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

33mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

81 μm

Static Load Rating

100kN

Dynamic Load Rating

112kN

Series

6026

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3400rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
FR

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy