SKF BSA 206 CGB 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 462-447
- Mfr. Part No.:
- BSA 206 CGB
- Brand:
- SKF
Subtotal (1 unit)*
£263.52
(exc. VAT)
£316.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.52 |
*price indicative
- RS Stock No.:
- 462-447
- Mfr. Part No.:
- BSA 206 CGB
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Contact Angle | 62° | |
| Dynamic Load Rating | 28.5kN | |
| Standards/Approvals | No | |
| Series | BSA 206 | |
| Bearing Type | Super-precision Single Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Contact Angle 62° | ||
Dynamic Load Rating 28.5kN | ||
Standards/Approvals No | ||
Series BSA 206 | ||
Bearing Type Super-precision Single Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSA 206 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF BSD 3062 CGB 1 Row Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SKF QJ 206 MA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS PRO 7206BEP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- NSK 7206BEAT85 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF BSA 204 CGB 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7206 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width


