RS PRO 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 291-628
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.75
(exc. VAT)
£14.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.75 |
*price indicative
- RS Stock No.:
- 291-628
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30 mm | |
| Outside Diameter | 62 mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.902kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 22.464kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Plain | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 30 mm | ||
Outside Diameter 62 mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.902kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 22.464kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Plain | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Ball Bearings – Angular Contact
RS PRO single-row angular contact ball bearings excel at handling both radial and axial loads simultaneously and accommodating axial loads in one direction. Their high-speed capability, and in some variants, very high speeds, make them ideal for precision applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- SKF 7206 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- NSK 7206BEAT85 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBM 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF QJ 206 MA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS PRO 7206B 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BEP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 6206-2RS1K 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width