SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- RS Stock No.:
- 462-415
- Mfr. Part No.:
- 7230 BGAM
- Brand:
- SKF
Subtotal (1 unit)*
£1,816.94
(exc. VAT)
£2,180.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,816.94 |
*price indicative
- RS Stock No.:
- 462-415
- Mfr. Part No.:
- 7230 BGAM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 240kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 216kN | |
| Series | 7230 | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 240kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 216kN | ||
Series 7230 | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Zoya
The SKF Angular Contact Bearing exemplifies precision engineering tailored for outstanding performance in various applications. Designed with cutting-edge technology, it ensures reliable operation and durability even in the most demanding environments. Its innovative construction not only enhances functionality but also optimises energy efficiency. The integration of high-quality materials guarantees not only longevity but also minimal maintenance, offering substantial cost savings over time. With its unique design features, this product stands out in its category, making it an ideal choice for professionals seeking reliability and excellence in performance.
Optimises energy efficiency for reduced operational costs
Crafted from high quality materials for exceptional durability
Designed to operate effectively in demanding environments
Minimises maintenance requirements for hassle free operation
Utilises cutting edge technology for superior performance
Compact design allows for easy installation in various systems
Related links
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP-UO 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7226 BGAM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width


