SKF 6201-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 462-282
- Mfr. Part No.:
- 6201-2RSLTN9/HC5C3WT
- Brand:
- SKF
Subtotal (1 unit)*
£98.96
(exc. VAT)
£118.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.96 |
*price indicative
- RS Stock No.:
- 462-282
- Mfr. Part No.:
- 6201-2RSLTN9/HC5C3WT
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Ceramic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.1kN | |
| Internal Clearance | 25 μm | |
| Dynamic Load Rating | 6.89kN | |
| Standards/Approvals | No | |
| Series | 6201 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Non-Metallic | ||
Ball Material Ceramic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.1kN | ||
Internal Clearance 25 μm | ||
Dynamic Load Rating 6.89kN | ||
Standards/Approvals No | ||
Series 6201 | ||
Bore Type Cylindrical | ||
Limiting Speed 28000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Hybrid ceramic single row deep groove ball bearings with low-friction seals on both sides have rings made of bearing steel and rolling elements made of bearing grade silicon nitride, which make the bearings electrically insulating. The low-friction seals provide better sealing effectiveness than shields and non-contact seals, thus providing significantly prolonged bearing service life, yet they can still operate at the same speeds as shields.
Protected against electric current damage
Especially suited for use in difficult conditions and contaminated environments
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6001-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6000-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6202-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6204-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6003-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6005-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD


