SKF 29338 E Cylindrical 190 mm I.D Spherical Roller Bearing, 320 mm O.D
- RS Stock No.:
- 462-245
- Mfr. Part No.:
- 29338 E
- Brand:
- SKF
Subtotal (1 unit)*
£3,171.30
(exc. VAT)
£3,805.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,171.30 |
*price indicative
- RS Stock No.:
- 462-245
- Mfr. Part No.:
- 29338 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190 mm | |
| Race Width | 78mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 4750kN | |
| Standards/Approvals | No | |
| Limiting Speed | 1900rpm | |
| Outside Diameter | 320 mm | |
| Internal Clearance | Normal | |
| Series | Explorer | |
| Dynamic Load Rating | 1630kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190 mm | ||
Race Width 78mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 4750kN | ||
Standards/Approvals No | ||
Limiting Speed 1900rpm | ||
Outside Diameter 320 mm | ||
Internal Clearance Normal | ||
Series Explorer | ||
Dynamic Load Rating 1630kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29432 E Thrust Ball Bearing- Open Type 160mm I.D, 320mm O.D
- SKF 29438 E Thrust Ball Bearing- Open Type 190mm I.D, 380mm O.D
- SKF 29440 E Thrust Ball Bearing- Open Type 200mm I.D, 400mm O.D
- SKF 29336 E Thrust Ball Bearing- Open Type 180mm I.D, 300mm O.D
- SKF 29348 E Thrust Ball Bearing- Open Type 240mm I.D, 380mm O.D
- SKF 29434 E Thrust Ball Bearing- Open Type 170mm I.D, 340mm O.D
- SKF 29436 E Thrust Ball Bearing- Open Type 180mm I.D, 360mm O.D
- SKF 29428 E Thrust Ball Bearing- Open Type 140mm I.D, 280mm O.D


