SKF 29432 E Cylindrical 160 mm I.D Spherical Roller Bearing, 320 mm O.D
- RS Stock No.:
- 461-946
- Mfr. Part No.:
- 29432 E
- Brand:
- SKF
Subtotal (1 unit)*
£3,419.71
(exc. VAT)
£4,103.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,419.71 |
*price indicative
- RS Stock No.:
- 461-946
- Mfr. Part No.:
- 29432 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160 mm | |
| Race Width | 95mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 2080kN | |
| Outside Diameter | 320 mm | |
| Internal Clearance | Normal | |
| Series | 29432 E | |
| Static Load Rating | 5600kN | |
| Limiting Speed | 2000rpm | |
| Standards/Approvals | No | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160 mm | ||
Race Width 95mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 2080kN | ||
Outside Diameter 320 mm | ||
Internal Clearance Normal | ||
Series 29432 E | ||
Static Load Rating 5600kN | ||
Limiting Speed 2000rpm | ||
Standards/Approvals No | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29338 E Thrust Ball Bearing- Open Type 190mm I.D, 320mm O.D
- SKF 51132 M Thrust Ball Bearing- Open Type 160mm I.D, 200mm O.D
- SKF 51232 M Thrust Ball Bearing- Open Type 160mm I.D, 225mm O.D
- SKF 51152 M Thrust Ball Bearing- 260mm I.D, 320mm O.D
- SKF 61948 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 320mm O.D
- FAG 6236-M Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 320mm O.D
- FAG 6236-MA-C4 Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 320mm O.D
- SKF QJ 330 N2MA Four Point Contact Bearing- Open Type 150mm I.D, 320mm O.D


